
PJ-015AH-SMT-TR | |
|---|---|
DigiKey Part Number | CP-015AHPJ-TR-ND - Tape & Reel (TR) CP-015AHPJ-CT-ND - Cut Tape (CT) CP-015AHPJ-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-015AH-SMT-TR |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PJ-015AH-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.260" (6.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.16000 | Fr.1.16 |
| 10 | Fr.0.98500 | Fr.9.85 |
| 25 | Fr.0.92320 | Fr.23.08 |
| 50 | Fr.0.87900 | Fr.43.95 |
| 100 | Fr.0.83700 | Fr.83.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.0.79705 | Fr.159.41 |
| 400 | Fr.0.75895 | Fr.303.58 |
| 600 | Fr.0.73755 | Fr.442.53 |
| 1,000 | Fr.0.71143 | Fr.711.43 |
| 1,400 | Fr.0.69475 | Fr.972.65 |
| 2,000 | Fr.0.67749 | Fr.1,354.98 |
| 5,000 | Fr.0.63510 | Fr.3,175.50 |
| 10,000 | Fr.0.60482 | Fr.6,048.20 |
| Unit Price without VAT: | Fr.1.16000 |
|---|---|
| Unit Price with VAT: | Fr.1.25396 |







