




PP3-002B | |
|---|---|
DigiKey Part Number | CP3-1001-ND |
Manufacturer | |
Manufacturer Product Number | PP3-002B |
Description | CONN PWR PLUG 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PP3-002B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 7 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | 0°C ~ 40°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Thermoplastic | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.11000 | Fr.1.11 |
| 10 | Fr.0.94200 | Fr.9.42 |
| 25 | Fr.0.88280 | Fr.22.07 |
| 50 | Fr.0.84060 | Fr.42.03 |
| 100 | Fr.0.80050 | Fr.80.05 |
| 250 | Fr.0.75032 | Fr.187.58 |
| 500 | Fr.0.71452 | Fr.357.26 |
| 1,000 | Fr.0.68039 | Fr.680.39 |
| 2,500 | Fr.0.63781 | Fr.1,594.52 |
| Unit Price without VAT: | Fr.1.11000 |
|---|---|
| Unit Price with VAT: | Fr.1.19991 |












