Similar
Similar

| PRQ100W-Q24-S24-D | |
|---|---|
| DigiKey Part Number | 179-PRQ100W-Q24-S24-D-ND | 
| Manufacturer | |
| Manufacturer Product Number | PRQ100W-Q24-S24-D | 
| Description | DC DC CONVERTER 24V 101W | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 9V - 36V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PRQ100W-Q24-S24-D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Not For New Designs | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 9V | |
| Voltage - Input (Max) | 36V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 4.2A | |
| Power (Watts) | 101 W | |
| Voltage - Isolation | 2.25 kV | |
| Applications | ITE (Commercial) | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C (With Derating) | |
| Efficiency | 90% | |
| Mounting Type | Through Hole | |
| Package / Case | Quarter Brick | |
| Size / Dimension | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | |
| Supplier Device Package | Quarter Brick | |
| Control Features | - | |
| Approval Agency | CE | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 24 | Fr.68.23167 | Fr.1,637.56 | 
| Unit Price without VAT: | Fr.68.23167 | 
|---|---|
| Unit Price with VAT: | Fr.73.75844 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland