PQM3-D24-S5-M-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CUI Inc.
In Stock: 189
Unit Price: Fr.20.10000
Datasheet
PQM3-M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQM3-D24-S5-M-TR

DigiKey Part Number
179-PQM3-D24-S5-M-TR-ND - Tape & Reel (TR)
179-PQM3-D24-S5-M-TRCT-ND - Cut Tape (CT)
179-PQM3-D24-S5-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PQM3-D24-S5-M-TR
Description
DC DC CONVERTER 5V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PQM3-D24-S5-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
77%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes