
PRC40W-110-S5 | |
|---|---|
DigiKey Part Number | 179-PRC40W-110-S5-ND |
Manufacturer | |
Manufacturer Product Number | PRC40W-110-S5 |
Description | DC-DC, ISOLATED, 40 W, 40 ~ 160 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC40W-110-S5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.70.72000 | Fr.70.72 |
| 5 | Fr.68.08600 | Fr.340.43 |
| 18 | Fr.66.05444 | Fr.1,188.98 |
| 36 | Fr.64.97833 | Fr.2,339.22 |
| 54 | Fr.64.35685 | Fr.3,475.27 |
| 108 | Fr.63.30657 | Fr.6,837.11 |
| Unit Price without VAT: | Fr.70.72000 |
|---|---|
| Unit Price with VAT: | Fr.76.44832 |

