Similar
Similar
Similar
Similar
Similar




| PSK-15D-15 | |
|---|---|
| DigiKey Part Number | 179-PSK-15D-15-ND | 
| Manufacturer | |
| Manufacturer Product Number | PSK-15D-15 | 
| Description | AC/DC CONVERTER 15V 15W | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 1 Output 15V 1A 85 ~ 305 VAC, 100 ~ 430 VDC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PSK-15D-15 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bel Power Solutions | |
| Series | ||
| Packaging | Tray | |
| Part Status | Not For New Designs | |
| Type | Enclosed | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
| Voltage - Output 1 | 15V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 1A | |
| Power (Watts) | 15 W | |
| Applications | Household Appliances, ITE (Commercial), Medical | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C (With Derating) | |
| Efficiency | 85% | |
| Mounting Type | Through Hole | |
| Package / Case | 5-DIP Module, 4 Leads | |
| Size / Dimension | 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) | |
| Approval Agency | CE, cURus | |
| Standard Number | 60335-1; 60601-1; 62368-1 | |
| Line Regulation | ±0.5% | |
| Load Regulation | ±1% | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 35 | Fr.6.65314 | Fr.232.86 | 
| Unit Price without VAT: | Fr.6.65314 | 
|---|---|
| Unit Price with VAT: | Fr.7.19204 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland