
SDI36-24-UD-P5 | |
---|---|
DigiKey Part Number | 179-SDI36-24-UD-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDI36-24-UD-P5 |
Description | AC/DC DESKTOP ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI36-24-UD-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.18.00000 | Fr.18.00 |
5 | Fr.16.55200 | Fr.82.76 |
10 | Fr.15.96500 | Fr.159.65 |
25 | Fr.15.22080 | Fr.380.52 |
60 | Fr.14.54200 | Fr.872.52 |
120 | Fr.14.02625 | Fr.1,683.15 |
300 | Fr.13.37243 | Fr.4,011.73 |
540 | Fr.12.96906 | Fr.7,003.29 |
Unit Price without VAT: | Fr.18.00000 |
---|---|
Unit Price with VAT: | Fr.19.45800 |