
SMI6B-9-K-P5 | |
|---|---|
DigiKey Part Number | 179-SMI6B-9-K-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMI6B-9-K-P5 |
Description | AC/DC WALL MOUNT ADAPTER 9V 5.9W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9V 5.9 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI6B-9-K-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 660mA | |
Power (Watts) | 5.9 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | |
Approval Agency | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.58000 | Fr.6.58 |
| 5 | Fr.6.05400 | Fr.30.27 |
| 10 | Fr.5.83900 | Fr.58.39 |
| 25 | Fr.5.56720 | Fr.139.18 |
| 50 | Fr.5.36980 | Fr.268.49 |
| 120 | Fr.5.13033 | Fr.615.64 |
| 360 | Fr.4.84494 | Fr.1,744.18 |
| 600 | Fr.4.71773 | Fr.2,830.64 |
| Unit Price without VAT: | Fr.6.58000 |
|---|---|
| Unit Price with VAT: | Fr.7.11298 |






