V7805-1500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CUI Inc.
In Stock: 416
Unit Price: Fr.6.20000
Datasheet
V78-1500 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V78-1500 Series

V7805-1500

DigiKey Part Number
179-V7805-1500-ND
Manufacturer
Manufacturer Product Number
V7805-1500
Description
DC DC CONVERTER 5V 7.5W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 1.5A 6.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
V7805-1500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.5A
Power (Watts)
7.5 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes