

VHK75W-Q24-S24 | |
|---|---|
DigiKey Part Number | 179-VHK75W-Q24-S24-ND |
Manufacturer | |
Manufacturer Product Number | VHK75W-Q24-S24 |
Description | DC/DC CONVERTER 24V 75W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 3.12A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK75W-Q24-S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.12A | |
Power (Watts) | 75W | |
Applications | - | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.25" L x 4.00" W x 1.50" H (108.0mm x 101.6mm x 38.1mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.156.07000 | Fr.156.07 |
| 5 | Fr.150.25000 | Fr.751.25 |
| 10 | Fr.147.80500 | Fr.1,478.05 |
| 32 | Fr.143.78563 | Fr.4,601.14 |
| Unit Price without VAT: | Fr.156.07000 |
|---|---|
| Unit Price with VAT: | Fr.168.71167 |


