
VPOL5A-12-SIP | |
|---|---|
DigiKey Part Number | 179-VPOL5A-12-SIP-ND |
Manufacturer | |
Manufacturer Product Number | VPOL5A-12-SIP |
Description | DC DC CONVERTER 0.75-5V 25W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 5A 8.3V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | VPOL5A-12-SIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.90" L x 0.22" W x 0.40" H (22.9mm x 5.6mm x 10.2mm) | |
Control Features | Enable, Active High | |
Approval Agency | UL | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.98000 | Fr.22.98 |
| 5 | Fr.22.13200 | Fr.110.66 |
| 10 | Fr.21.77400 | Fr.217.74 |
| 25 | Fr.21.30800 | Fr.532.70 |
| 50 | Fr.20.96160 | Fr.1,048.08 |
| 100 | Fr.20.62020 | Fr.2,062.02 |
| 250 | Fr.20.17692 | Fr.5,044.23 |
| Unit Price without VAT: | Fr.22.98000 |
|---|---|
| Unit Price with VAT: | Fr.24.84138 |



