
430210010 | |
|---|---|
DigiKey Part Number | 364-430210010-ND |
Manufacturer | |
Manufacturer Product Number | 430210010 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Curtis Industries | Bottom Termination Solder Turret |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Zinc |
Number of Circuits 1 | Mounting Type Chassis, Panel |
Number of Wire Entries 1 | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.1.25320 | Fr.250.64 |
| Unit Price without VAT: | Fr.1.25320 |
|---|---|
| Unit Price with VAT: | Fr.1.35471 |







