
430503170 | |
|---|---|
DigiKey Part Number | 364-430503170-ND |
Manufacturer | |
Manufacturer Product Number | 430503170 |
Description | CONN BARRIER STRP 17CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250") |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 17 | Mounting Type Chassis, Panel |
Number of Wire Entries 17 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430500170 | Curtis Industries | 0 | 364-430500170-ND | Fr.7.36590 | Parametric Equivalent |
| 430501170 | Curtis Industries | 0 | 364-430501170-ND | Fr.7.59385 | Parametric Equivalent |
| 430502170 | Curtis Industries | 0 | 364-430502170-ND | Fr.7.95375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.7.95375 | Fr.1,590.75 |
| Unit Price without VAT: | Fr.7.95375 |
|---|---|
| Unit Price with VAT: | Fr.8.59800 |








