430602230 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.9.92120
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.10.22110
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.10.68895
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.10.56900
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.11.18085
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.11.52875
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.11.52875
Datasheet
Image for 430602230 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430602230

DigiKey Part Number
364-430602230-ND
Manufacturer
Manufacturer Product Number
430602230
Description
CONN BARRIER STRP 23CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
23 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Wire Wrap
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
23
Terminal Screw Finish
Nickel
Number of Wire Entries
23
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.438" (11.12mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430600230Curtis Industries0364-430600230-NDFr.9.92120Parametric Equivalent
430601230Curtis Industries0364-430601230-NDFr.10.22110Parametric Equivalent
430603230Curtis Industries0364-430603230-NDFr.10.68895Parametric Equivalent
430610230Curtis Industries0364-430610230-NDFr.10.56900Parametric Equivalent
430611230Curtis Industries0364-430611230-NDFr.11.18085Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
200Fr.10.68895Fr.2,137.79
Unit Price without VAT:Fr.10.68895
Unit Price with VAT:Fr.11.55475