
F1299BB06 | |
|---|---|
DigiKey Part Number | 364-1217-ND |
Manufacturer | |
Manufacturer Product Number | F1299BB06 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, UR, VDE |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.16.06200 | Fr.160.62 |
| Unit Price without VAT: | Fr.16.06200 |
|---|---|
| Unit Price with VAT: | Fr.17.36302 |

