
F1700AA03 | |
|---|---|
DigiKey Part Number | 364-1083-ND |
Manufacturer | |
Manufacturer Product Number | F1700AA03 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.25.22000 | Fr.25.22 |
| 10 | Fr.20.57600 | Fr.205.76 |
| 30 | Fr.18.67500 | Fr.560.25 |
| 50 | Fr.17.85120 | Fr.892.56 |
| 100 | Fr.16.79040 | Fr.1,679.04 |
| 250 | Fr.16.25000 | Fr.4,062.50 |
| Unit Price without VAT: | Fr.25.22000 |
|---|---|
| Unit Price with VAT: | Fr.27.26282 |

