



| F110E607MFK | |
|---|---|
| DigiKey Part Number | 493-3116-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | F110E607MFK | 
| Description | CAP ALUM 600UF 20% 2.5V SMD | 
| Customer Reference | |
| Detailed Description | 600 µF 2.5 V Aluminum Electrolytic Capacitors Nonstandard SMD 5mOhm @ 100kHz 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | F110E607MFK Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 2.5 V | |
| ESR (Equivalent Series Resistance) | 5mOhm @ 100kHz | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.658" L x 0.477" W (16.70mm x 12.10mm) | |
| Height - Seated (Max) | 0.098" (2.50mm) | |
| Surface Mount Land Size | 0.657" L x 0.476" W (16.70mm x 12.10mm) | |
| Mounting Type | ||
| Package / Case | Nonstandard SMD | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland