
H-10 | |
|---|---|
DigiKey Part Number | 364-2782-ND |
Manufacturer | |
Manufacturer Product Number | H-10 |
Description | CONN BARRIER STRP 10CIRC 0.652" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.652" (16.56mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 10 | |
Number of Wire Entries | 20 | |
Pitch | 0.652" (16.56mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 75A | |
Voltage Rating | 600V | |
Wire Gauge | 4-16 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.67.19000 | Fr.67.19 |
| 10 | Fr.49.81700 | Fr.498.17 |
| 25 | Fr.45.55040 | Fr.1,138.76 |
| 50 | Fr.43.08460 | Fr.2,154.23 |
| 100 | Fr.41.14850 | Fr.4,114.85 |
| Unit Price without VAT: | Fr.67.19000 |
|---|---|
| Unit Price with VAT: | Fr.72.63239 |


