T38012020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 135
Unit Price: Fr.4.70000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.1.49915
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.1.51230
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.1.08715
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.1.92160
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: Fr.1.82280
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.0.67920
Datasheet
Image for T38012020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38012020

DigiKey Part Number
364-T38012020-ND
Manufacturer
Manufacturer Product Number
T38012020
Description
CONN BARRIER STRIP 2CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
2
Terminal Screw Finish
Nickel
Number of Wire Entries
2
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBP-2Curtis Industries135364-CBP-2-NDFr.4.70000Parametric Equivalent
T38010020Curtis Industries0364-T38010020-NDFr.1.49915Parametric Equivalent
T38013020Curtis Industries0364-T38013020-NDFr.1.51230Parametric Equivalent
T38070020Curtis Industries0364-T38070020-NDFr.1.08715Parametric Equivalent
T38072020Curtis Industries0364-T38072020-NDFr.1.92160Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
200Fr.1.47025Fr.294.05
Unit Price without VAT:Fr.1.47025
Unit Price with VAT:Fr.1.58934