Image for T38311170 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38311170

DigiKey Part Number
364-T38311170-ND
Manufacturer
Manufacturer Product Number
T38311170
Description
CONN BARRIER STRP 17CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
17 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
PC Pin, Insulated
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Mounting Type
Chassis, Panel; Through Hole
Number of Circuits
17
Operating Temperature
105°C
Number of Wire Entries
17
Material - Insulation
Polypropylene (PP)
Pitch
0.375" (9.53mm)
Material Flammability Rating
UL94 V-0
Number of Rows
1
Base Product Number
Current Rating (Amps)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
200Fr.8.68555Fr.1,737.11
Unit Price without VAT:Fr.8.68555
Unit Price with VAT:Fr.9.38908