
CPB2T021PES | |
|---|---|
DigiKey Part Number | 2987-CPB2T021PESTR-ND - Tape & Reel (TR) 2987-CPB2T021PESCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPB2T021PES |
Description | 2.00MM POWER CONNECTOR RECEPTACL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Cvilux USA | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03200 | Fr.0.32 |
| 25 | Fr.0.03000 | Fr.0.75 |
| 50 | Fr.0.02860 | Fr.1.43 |
| 100 | Fr.0.02710 | Fr.2.71 |
| 250 | Fr.0.02540 | Fr.6.35 |
| 500 | Fr.0.02418 | Fr.12.09 |
| 1,000 | Fr.0.02303 | Fr.23.03 |
| 2,500 | Fr.0.02158 | Fr.53.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01957 | Fr.195.70 |
| 20,000 | Fr.0.01863 | Fr.372.60 |
| 30,000 | Fr.0.01811 | Fr.543.30 |
| 50,000 | Fr.0.01747 | Fr.873.50 |
| 70,000 | Fr.0.01706 | Fr.1,194.20 |
| 100,000 | Fr.0.01663 | Fr.1,663.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |














