20 Position Cable Assembly Rectangular Card Edge to Card Edge 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Card Edge to Card Edge 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C3EES-2036G

DigiKey Part Number
C3EES-2036G-ND
Manufacturer
Manufacturer Product Number
C3EES-2036G
Description
IDC CABLE - CCE20S/AE20G/CCE20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Card Edge to Card Edge 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
CW Industries
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Card Edge to Card Edge
Cable Termination
IDC
Number of Positions
20
Contact Finish
Tin
Number of Rows
2
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CCE20S/AE20M/CCE20S
In-Stock: 0
Unit Price: Fr.12.31000
Alternate Length
IDC CABLE - CCE20S/AE20G/CCE20S
In-Stock: 0
Unit Price: Fr.9.98000
IDC CABLE - CCE20S/AE20G/CCE20S
In-Stock: 0
Unit Price: Fr.10.49000
Assembly Component