



G-386-0001 | |
|---|---|
DigiKey Part Number | CW172-ND |
Manufacturer | |
Manufacturer Product Number | G-386-0001 |
Description | SWITCH SLIDE DP3T 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 13.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 6.12mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.46000 | Fr.2.46 |
| 10 | Fr.2.06100 | Fr.20.61 |
| 25 | Fr.1.91040 | Fr.47.76 |
| 100 | Fr.1.70200 | Fr.170.20 |
| 250 | Fr.1.58036 | Fr.395.09 |
| 500 | Fr.1.49772 | Fr.748.86 |
| 1,000 | Fr.1.42336 | Fr.1,423.36 |
| 2,500 | Fr.1.33742 | Fr.3,343.55 |
| 5,000 | Fr.1.28128 | Fr.6,406.40 |
| Unit Price without VAT: | Fr.2.46000 |
|---|---|
| Unit Price with VAT: | Fr.2.65926 |

