
S25FL064P0XBHI020 | |
|---|---|
DigiKey Part Number | S25FL064P0XBHI020-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064P0XBHI020 |
Description | IC FLASH 64MBIT SPI/QUAD 24BGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 104 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL064P0XBHI020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 5µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.16000 | Fr.1.16 |
| 10 | Fr.1.08300 | Fr.10.83 |
| 25 | Fr.1.05240 | Fr.26.31 |
| 50 | Fr.1.02920 | Fr.51.46 |
| 100 | Fr.1.00590 | Fr.100.59 |
| 338 | Fr.0.96482 | Fr.326.11 |
| 676 | Fr.0.94152 | Fr.636.47 |
| 1,014 | Fr.0.92797 | Fr.940.96 |
| 5,070 | Fr.0.87505 | Fr.4,436.50 |
| Unit Price without VAT: | Fr.1.16000 |
|---|---|
| Unit Price with VAT: | Fr.1.25396 |

