
CRT22-2RD-100 | |
|---|---|
DigiKey Part Number | CRT22-2RD-100-ND |
Manufacturer | |
Manufacturer Product Number | CRT22-2RD-100 |
Description | HOOK-UP STRND 22AWG RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Red 10kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | 10kV | |
Operating Temperature | -90°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-Spec QQ-W-343 and Mil-W-16878 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.5.75910 | Fr.575.91 |
| 200 | Fr.5.47300 | Fr.1,094.60 |
| 300 | Fr.5.31100 | Fr.1,593.30 |
| 500 | Fr.5.11234 | Fr.2,556.17 |
| 700 | Fr.4.98473 | Fr.3,489.31 |
| 1,000 | Fr.4.85217 | Fr.4,852.17 |
| Unit Price without VAT: | Fr.5.75910 |
|---|---|
| Unit Price with VAT: | Fr.6.22559 |




