
0260-K | |
|---|---|
DigiKey Part Number | 1722-1019-ND |
Manufacturer | |
Manufacturer Product Number | 0260-K |
Description | BOX PLASTIC BLK 6.83"L X 5.29"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Phenolic Black Open End(s) 6.830" L x 5.290" W (173.48mm x 134.37mm) X 2.300" (58.42mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.830" L x 5.290" W (173.48mm x 134.37mm) | |
Height | 2.300" (58.42mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | Heat Resistant | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.06000 | Fr.9.06 |
| 5 | Fr.7.74800 | Fr.38.74 |
| 10 | Fr.7.24100 | Fr.72.41 |
| 25 | Fr.6.62240 | Fr.165.56 |
| 50 | Fr.6.19000 | Fr.309.50 |
| 100 | Fr.5.78540 | Fr.578.54 |
| 250 | Fr.5.46000 | Fr.1,365.00 |
| Unit Price without VAT: | Fr.9.06000 |
|---|---|
| Unit Price with VAT: | Fr.9.79386 |


