Image for 1505 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1505

DigiKey Part Number
1505DM-ND
Manufacturer
Manufacturer Product Number
1505
Description
KNOB SMOOTH SKIRT 0.253" POLYPRO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.253" (6.43mm) Shaft with Line on Top and Side Polypropylene Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.370" (34.80mm)
Manufacturer
Davies Molding, LLC
Height
0.840" (21.34mm)
Packaging
Bulk
Indicator
Line on Top and Side
Part Status
Active
Material
Polypropylene
Style
Cylindrical
Color
Black
Type
Smooth
Features
Soft Touch
Shaft Size
0.253" (6.43mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.3.15470Fr.315.47
Unit Price without VAT:Fr.3.15470
Unit Price with VAT:Fr.3.41023