
1506-C | |
|---|---|
DigiKey Part Number | 1506-C-ND |
Manufacturer | |
Manufacturer Product Number | 1506-C |
Description | KNOB SMOOTH SKIRT 0.253" POLYPRO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.253" (6.43mm) Shaft with Line on Top and Side Polypropylene Black |
Datasheet | Datasheet |
Category | Diameter 1.620" (41.15mm) |
Manufacturer Davies Molding, LLC | Height 0.950" (24.13mm) |
Packaging Bulk | Indicator Line on Top and Side |
Part Status Active | Material Polypropylene |
Style Cylindrical | Color Black |
Type Smooth | Features Soft Touch |
Shaft Size 0.253" (6.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.2.39350 | Fr.239.35 |
| Unit Price without VAT: | Fr.2.39350 |
|---|---|
| Unit Price with VAT: | Fr.2.58737 |

