
1506-G | |
|---|---|
DigiKey Part Number | 1506-G-ND |
Manufacturer | |
Manufacturer Product Number | 1506-G |
Description | KNOB SMOOTH SKIRT 0.250" POLYPRO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Polypropylene Black |
Datasheet | Datasheet |
Category | Diameter 1.630" (41.40mm) |
Manufacturer Davies Molding, LLC | Height 0.950" (24.13mm) |
Packaging Bulk | Indicator Line on Top and Side |
Part Status Active | Material Polypropylene |
Style Cylindrical | Color Black |
Type Smooth | Features Soft Touch |
Shaft Size 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.2.05650 | Fr.205.65 |
| Unit Price without VAT: | Fr.2.05650 |
|---|---|
| Unit Price with VAT: | Fr.2.22308 |

