
2825-E | |
|---|---|
DigiKey Part Number | 2825-E-ND |
Manufacturer | |
Manufacturer Product Number | 2825-E |
Description | KNOB 4 ARM 3/8"-16 NYLON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 3/8"-16 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
Category | Diameter 1.750" (44.45mm) |
Manufacturer Davies Molding, LLC | Height 1.000" (25.40mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Nylon |
Style Clamping | Color Black |
Type 4 Arm | Features Soft Touch |
Shaft Size 3/8"-16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.1.13980 | Fr.113.98 |
| Unit Price without VAT: | Fr.1.13980 |
|---|---|
| Unit Price with VAT: | Fr.1.23212 |

