
2825BW | |
|---|---|
DigiKey Part Number | 2825BW-ND |
Manufacturer | |
Manufacturer Product Number | 2825BW |
Description | KNOB 4 ARM THERMOPLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob Shaft with No Indicator Thermoplastic |
Datasheet | Datasheet |
Category | Diameter 1.750" (44.45mm) |
Manufacturer Davies Molding, LLC | Height 1.000" (25.40mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Thermoplastic |
Style Clamping | Features Soft Touch |
Type 4 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.81000 | Fr.2.81 |
| 5 | Fr.2.39400 | Fr.11.97 |
| 10 | Fr.2.24600 | Fr.22.46 |
| 25 | Fr.2.07480 | Fr.51.87 |
| 50 | Fr.1.96120 | Fr.98.06 |
| 100 | Fr.1.85960 | Fr.185.96 |
| 250 | Fr.1.74152 | Fr.435.38 |
| 500 | Fr.1.66296 | Fr.831.48 |
| 1,000 | Fr.1.59256 | Fr.1,592.56 |
| Unit Price without VAT: | Fr.2.81000 |
|---|---|
| Unit Price with VAT: | Fr.3.03761 |

