
FG7-02.RC220.04 | |
|---|---|
DigiKey Part Number | FG7-02.RC220.04-ND |
Manufacturer | |
Manufacturer Product Number | FG7-02.RC220.04 |
Description | HANDLE ALUMINUM MTG CTR 6.299" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Height 2.362" (60.00mm) |
Manufacturer Davies Molding, LLC | Length - Center to Center 6.299" (160.00mm) |
Series | Thread/Screw/Hole Size M6 |
Packaging Tray | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Drawer, Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.285.26000 | Fr.285.26 |
| Unit Price without VAT: | Fr.285.26000 |
|---|---|
| Unit Price with VAT: | Fr.308.36606 |

