
IE123105-1 | |
|---|---|
DigiKey Part Number | 6010-IE123105-1-ND |
Manufacturer | |
Manufacturer Product Number | IE123105-1 |
Description | BUZZER ELECTRO 5V 12MM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical 5 V 30mA 3.1kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 3.1kHz | |
Technology | Electromechanical | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.86000 | Fr.1.86 |
| 10 | Fr.1.45600 | Fr.14.56 |
| 25 | Fr.1.32560 | Fr.33.14 |
| 50 | Fr.1.23560 | Fr.61.78 |
| 100 | Fr.1.15290 | Fr.115.29 |
| 300 | Fr.1.03457 | Fr.310.37 |
| 500 | Fr.0.98444 | Fr.492.22 |
| 1,000 | Fr.0.92099 | Fr.920.99 |
| 5,000 | Fr.0.89000 | Fr.4,450.00 |
| Unit Price without VAT: | Fr.1.86000 |
|---|---|
| Unit Price with VAT: | Fr.2.01066 |

