
AM1D-0524SZ | |
|---|---|
DigiKey Part Number | 5245-AM1D-0524SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0524SZ |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.30000 | Fr.3.30 |
| 5 | Fr.3.18000 | Fr.15.90 |
| 10 | Fr.3.12700 | Fr.31.27 |
| 25 | Fr.3.06040 | Fr.76.51 |
| 50 | Fr.3.01080 | Fr.150.54 |
| 100 | Fr.2.96190 | Fr.296.19 |
| 250 | Fr.2.89848 | Fr.724.62 |
| 500 | Fr.2.85128 | Fr.1,425.64 |
| Unit Price without VAT: | Fr.3.30000 |
|---|---|
| Unit Price with VAT: | Fr.3.56730 |

