
AM2G-0509DZ | |
---|---|
DigiKey Part Number | 5245-AM2G-0509DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2G-0509DZ |
Description | DC DC CONVERTER +/-9V 2W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA, 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.58000 | Fr.8.58 |
5 | Fr.8.25600 | Fr.41.28 |
10 | Fr.8.12300 | Fr.81.23 |
25 | Fr.7.94920 | Fr.198.73 |
50 | Fr.7.82020 | Fr.391.01 |
100 | Fr.7.69300 | Fr.769.30 |
250 | Fr.7.52788 | Fr.1,881.97 |
500 | Fr.7.40514 | Fr.3,702.57 |
Unit Price without VAT: | Fr.8.58000 |
---|---|
Unit Price with VAT: | Fr.9.27498 |