AMES15-24S277NZ-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMES15-5S277NZ

DigiKey Part Number
5245-AMES15-5S277NZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMES15-5S277NZ
Description
AC/DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
78%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.56" L x 2.16" W x 0.98" H (65.0mm x 54.9mm x 24.9mm)
Approval Agency
cURus
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.9.61000Fr.9.61
Manufacturers Standard Package
Unit Price without VAT:Fr.9.61000
Unit Price with VAT:Fr.10.38841