
AMFC10-3NZ | |
|---|---|
DigiKey Part Number | 5245-AMFC10-3NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMFC10-3NZ |
Description | 3A Common mode choke |
Customer Reference | |
Detailed Description | Line Common Mode Choke Through Hole 30A DCR 50mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | 50mOhm (Typ) | |
Voltage Rating - DC | 2000V (2kV) | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.894" L x 0.878" W (22.70mm x 22.30mm) | |
Height (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.51000 | Fr.1.51 |
| 10 | Fr.1.24200 | Fr.12.42 |
| Unit Price without VAT: | Fr.1.51000 |
|---|---|
| Unit Price with VAT: | Fr.1.63231 |

