Non-Isolated PoL Module DC DC Converter 1 Output 9V 1A 13V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSRB1-7809JZ

DigiKey Part Number
5245-AMSRB1-7809JZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMSRB1-7809JZ
Description
DC DC CONVERTER 9V 9W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V 1A 13V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
13V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
9 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.2.35000Fr.2.35
5Fr.2.26000Fr.11.30
10Fr.2.22400Fr.22.24
25Fr.2.17640Fr.54.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.35000
Unit Price with VAT:Fr.2.54035