
1008R-561K | |
|---|---|
DigiKey Part Number | 197-1008R-561KTR-ND - Tape & Reel (TR) 197-1008R-561KCT-ND - Cut Tape (CT) 197-1008R-561KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1008R-561K |
Description | FIXED IND 560NH 808MA 230MOHM SM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Inductor 808 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 195MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.105" L x 0.095" W (2.66mm x 2.41mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.48000 | Fr.4.48 |
| 10 | Fr.3.68500 | Fr.36.85 |
| 100 | Fr.3.11500 | Fr.311.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.64508 | Fr.1,322.54 |
| 1,000 | Fr.2.54500 | Fr.2,545.00 |
| Unit Price without VAT: | Fr.4.48000 |
|---|---|
| Unit Price with VAT: | Fr.4.84288 |

