1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210-103J

DigiKey Part Number
DN10103JTR-ND - Tape & Reel (TR)
DN10103JCT-ND - Cut Tape (CT)
DN10103JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210-103J
Description
FIXED IND 10UH 297MA 2.1 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Inductor 297 mA 2.1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
10 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,202
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.50000Fr.2.50
10Fr.2.04900Fr.20.49
100Fr.1.68520Fr.168.52
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.47050Fr.735.25
1,000Fr.1.38687Fr.1,386.87
1,500Fr.1.34023Fr.2,010.35
2,500Fr.1.32600Fr.3,315.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.50000
Unit Price with VAT:Fr.2.70250