1210-392J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 606
Unit Price: Fr.2.38000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.08594
Datasheet
1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210-392J

DigiKey Part Number
DN10392JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210-392J
Description
FIXED IND 3.9UH 378MA 1.3OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Inductor 378 mA 1.3Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
3.9 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.47050Fr.735.25
Manufacturers Standard Package
Unit Price without VAT:Fr.1.47050
Unit Price with VAT:Fr.1.58961