1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210R-221K

DigiKey Part Number
DN42049TR-ND - Tape & Reel (TR)
DN42049CT-ND - Cut Tape (CT)
DN42049DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210R-221K
Description
FIXED IND 220NH 805MA 320MOHM SM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Inductor 805 mA 320mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210R-221K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
220 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
320mOhm Max
Q @ Freq
30 @ 25MHz
Frequency - Self Resonant
350MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,516
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.94000Fr.1.94
10Fr.1.59100Fr.15.91
100Fr.1.30840Fr.130.84
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.00100Fr.500.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.94000
Unit Price with VAT:Fr.2.09714