1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210R-561K

DigiKey Part Number
DN42065TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210R-561K
Description
FIXED IND 560NH 614MA 550MOHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Inductor 614 mA 550mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210R-561K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
560 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
30 @ 25MHz
Frequency - Self Resonant
180MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.14162Fr.570.81
Manufacturers Standard Package
Unit Price without VAT:Fr.1.14162
Unit Price with VAT:Fr.1.23409