
| 1537-04F | |
|---|---|
| DigiKey Part Number | 1537-04F-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1537-04F | 
| Description | FIXED IND 330NH 1.58A 90 MOHM TH | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 330 nH Unshielded Molded Inductor 1.58 A 90mOhm Max Axial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | ||
| Inductance | 330 nH | |
| Tolerance | ±1% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 90mOhm Max | |
| Q @ Freq | 45 @ 25MHz | |
| Frequency - Self Resonant | 360MHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 25 MHz | |
| Mounting Type | Through Hole | |
| Package / Case | Axial | |
| Supplier Device Package | - | |
| Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
| Height - Seated (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.7.27800 | Fr.18,195.00 | 
| Unit Price without VAT: | Fr.7.27800 | 
|---|---|
| Unit Price with VAT: | Fr.7.86752 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland