1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812R-394J

DigiKey Part Number
197-1812R-394JTR-ND - Tape & Reel (TR)
197-1812R-394JCT-ND - Cut Tape (CT)
197-1812R-394JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812R-394J
Description
FIXED IND 390UH 100MA 20 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
390 µH Unshielded Inductor 100 mA 20Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812R-394J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
390 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
20Ohm Max
Q @ Freq
40 @ 790kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.19000Fr.2.19
10Fr.1.80600Fr.18.06
100Fr.1.48480Fr.148.48
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.29556Fr.647.78
1,000Fr.1.22185Fr.1,221.85
1,500Fr.1.18075Fr.1,771.12
2,500Fr.1.15200Fr.2,880.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.19000
Unit Price with VAT:Fr.2.36739