3.3 µH Unshielded Molded Inductor 1.19 A 305mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2890R-08K

DigiKey Part Number
197-2890R-08KTR-ND - Tape & Reel (TR)
197-2890R-08KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2890R-08K
Description
FIXED IND 3.3UH 1.19A 305 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Molded Inductor 1.19 A 305mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
305mOhm Max
Series
Q @ Freq
60 @ 7.9MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.280" Dia x 0.900" L (7.11mm x 22.86mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 562
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.3.96000Fr.3.96
10Fr.3.25300Fr.32.53
25Fr.3.00960Fr.75.24
50Fr.2.83780Fr.141.89
100Fr.2.67590Fr.267.59
250Fr.2.63284Fr.658.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.2.24450Fr.1,795.60
1,600Fr.2.15101Fr.3,441.62
Manufacturers Standard Package
Unit Price without VAT:Fr.3.96000
Unit Price with VAT:Fr.4.28076