3483-6R8M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.37000
Datasheet
Image for 3483-6R8M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3483-6R8M

DigiKey Part Number
3483-6R8M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3483-6R8M
Description
FIXED IND 6.8UH 1.6A 67 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 67mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
67mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 80°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR0603-6R8MLBourns Inc.0SDR0603-6R8MLCT-NDFr.0.37000Similar
Obsolete
This product is no longer manufactured. View Substitutes