
5500R-184J | |
|---|---|
DigiKey Part Number | 5500R-184J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5500R-184J |
Description | FIXED IND 180UH 2.57A 150 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Inductor 2.57 A 150mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 5500R-184J Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±5% | Size / Dimension 1.080" L x 0.510" W (27.44mm x 12.96mm) |
Current Rating (Amps) | Height - Seated (Max) 0.520" (13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.6.16025 | Fr.3,696.15 |
| Unit Price without VAT: | Fr.6.16025 |
|---|---|
| Unit Price with VAT: | Fr.6.65923 |

