
ER1537-16KP | |
|---|---|
DigiKey Part Number  | ER1537-16KP-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ER1537-16KP  | 
Description  | FIXED IND 1.5UH 600MA 500MOHM TH  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.5 µH Unshielded Molded Inductor 600 mA 500mOhm Max Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ER1537-16KP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Molded  | |
Material - Core  | ||
Inductance  | 1.5 µH  | |
Tolerance  | ±10%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 500mOhm Max  | |
Q @ Freq  | 33 @ 7.9MHz  | |
Frequency - Self Resonant  | 160MHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 105°C  | |
Inductance Frequency - Test  | 7.9 MHz  | |
Mounting Type  | Through Hole  | |
Package / Case  | Axial  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.156" Dia x 0.375" L (3.96mm x 9.53mm)  | |
Height - Seated (Max)  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.13.71100 | Fr.34,277.50 | 
| Unit Price without VAT: | Fr.13.71100 | 
|---|---|
| Unit Price with VAT: | Fr.14.82159 | 

