680 nH Unshielded Inductor 3.31 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3519-681K

DigiKey Part Number
P3519-681K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P3519-681K
Description
FIXED IND 680NH 3.31A 30 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Inductor 3.31 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P3519-681K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
5.24A
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.358" L x 0.190" W (9.09mm x 4.83mm)
Height - Seated (Max)
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.1.51000Fr.151.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.51000
Unit Price with VAT:Fr.1.63231